This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS18115C0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS18115C0000G
JLCPCB Part #
C6338811
Package
P=3.5mm
Description
-40℃~+115℃ 1 10A 18 18P 1x18P 3.5mm 300V Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2035

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0591
200+ $2.8166
500+ $2.7230
1000+ $2.6762
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons