
* Images are for reference only
TS16315C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS16315C0000G
- JLCPCB Part #
- C5966945
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 16 16P 16~28 1x16P 3.81mm 300V 8A Green Male Plug Screw Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2305
200+
$2.4871
500+
$2.4036
1000+
$2.3634
Related Products
Welcome back, may I help you?