
* Images are for reference only
TS15A18B0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS15A18B0000G
- JLCPCB Part #
- C7365762
- Package
- P=7.5mm
- Description
- -40℃~+115℃ 0.2~2.5 1 12~24 15 15A 15P 1x15P 7.5mm 750V Gray Male Plug P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3015
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5358
200+
$3.0069
500+
$2.9071
1000+
$2.8572
Related Products
Welcome back, may I help you?