This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS14A15A0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS14A15A0000G
JLCPCB Part #
C5966899
Package
P=7.5mm
Description
-40℃~+115℃ 1 12~24 14 14P 15A 1x14P 300V 7.5mm Green Male Plug P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2010
200+ $2.8727
500+ $2.7779
1000+ $2.7297
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons