
* Images are for reference only
TS13A15C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS13A15C0000G
- JLCPCB Part #
- C7402600
- Package
- P=7.5mm
- Description
- -40℃~+115℃ 0.2~2.5 1 12~24 13 13P 15A 1x13P 7.5mm 750V Green Male Plug Screw P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2025
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1340
200+
$2.8462
500+
$2.7512
1000+
$2.7045
Welcome back, may I help you?