
* Images are for reference only
TS10510C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS10510C0000G
- JLCPCB Part #
- C7402540
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 10 10P 17A 1x10P 300V 5.08mm Black Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3025
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8971
200+
$1.9544
500+
$1.8897
1000+
$1.8574
Welcome back, may I help you?