
* Images are for reference only
TS10318D0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS10318D0000G
- JLCPCB Part #
- C6338721
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 10 10P 1x10P 3.81mm 300V 8A Gray Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0076
200+
$1.5995
500+
$1.5464
1000+
$1.5190
Related Products
Welcome back, may I help you?