
* Images are for reference only
TS08018B0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS08018B0000G
- JLCPCB Part #
- C7365635
- Package
- P=7.62mm
- Description
- -40℃~+115℃ 0.2~2.5 1 12~24 15A 1x8P 7.62mm 750V 8 8P Gray P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0076
200+
$1.5995
500+
$1.5464
1000+
$1.5190
Welcome back, may I help you?