This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS06018C0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS06018C0000G
JLCPCB Part #
C5987645
Package
P=7.62mm
Description
-40℃~+115℃ 1 12~24 15A 1x6P 300V 6 6P 7.62mm Gray Male Plug Screw Screw Terminal (M3) P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3040

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3150
200+ $1.3234
500+ $1.2801
1000+ $1.2576
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons