This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS04010D0000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TS04010D0000G
JLCPCB Part #
C6561060
Package
P=7.62mm
Description
-40℃~+115℃ 0.2~2.5 1 12~24 15A 1x4P 4 4P 7.62mm 750V Black Male Plug Screw P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2325
200+ $0.8908
500+ $0.8618
1000+ $0.8473

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons