
* Images are for reference only
TS03015C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS03015C0000G
- JLCPCB Part #
- C7402437
- Package
- P=7.62mm
- Description
- -40℃~+115℃ 1 15A 1x3P 3 300V 3P 7.62mm Green Male Plug Screw P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5906
200+
$1.0337
500+
$0.9998
1000+
$0.9820
Welcome back, may I help you?