
* Images are for reference only
TRDU5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TRDU5
- JLCPCB Part #
- C17423156
- Package
- -
- Description
- -40℃~+85℃ 20Kpa~2.5bar 9V~15V Integrated ADC and digital interface - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.5878
200+
$28.9633
500+
$27.9949
1000+
$27.5179
Welcome back, may I help you?