
* Images are for reference only
TN0629100000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TN0629100000G
- JLCPCB Part #
- C7362509
- Package
- Plugin,P=4.5mm
- Description
- 1 2A 300V 4.5mm 6 6P Through Hole White 插件,P=4.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9829
200+
$0.7909
500+
$0.7651
1000+
$0.7523
Welcome back, may I help you?