
* Images are for reference only
TK1605800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TK1605800000G
- JLCPCB Part #
- C3816868
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 12~22 15A 16 16P 1x16P 250V 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8482
200+
$0.7155
500+
$0.6897
1000+
$0.6784
Welcome back, may I help you?