
* Images are for reference only
TJ1111030000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TJ1111030000G
- JLCPCB Part #
- C7123796
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 10.5A 11 11P 1x11P 3.5mm 300V Black Male Plug P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4344
200+
$1.3712
500+
$1.3244
1000+
$1.3018
Related Products
Welcome back, may I help you?