This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ10A1000000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TJ10A1000000G
JLCPCB Part #
C6553405
Package
P=7.5mm
Description
-40℃~+115℃ 1 10 10P 1x10P 20A 300V 7.5mm Black Male Plug Screw P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8146
200+ $1.9220
500+ $1.8574
1000+ $1.8251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons