This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ0931030000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
TJ0931030000G
JLCPCB Part #
C7400080
Package
P=3.81mm
Description
-40℃~+115℃ 1 1.5 10.5A 1x9P 3.81mm 300V 9 9P Black Male Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7565
200+ $1.1010
500+ $1.0642
1000+ $1.0466

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons