
* Images are for reference only
TJ0411530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TJ0411530000G
- JLCPCB Part #
- C6553275
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 1.5 10.5A 16~28 1x4P 3.5mm 300V 4 4P Green Male Plug Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1920
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.7378
10+
$0.7184
30+
$0.7056
100+
$0.6943
Related Products
Welcome back, may I help you?