
* Images are for reference only
TJ0371560000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TJ0371560000G
- JLCPCB Part #
- C6332693
- Package
- P=5mm
- Description
- -40℃~+115℃ 1 1x3P 20A 3 300V 3P 5mm Green Male Plug Screw P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
200+
$0.6268
500+
$0.6059
1000+
$0.5962
Related Products
Welcome back, may I help you?