
* Images are for reference only
TJ0301500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TJ0301500000G
- JLCPCB Part #
- C5960805
- Package
- -
- Description
- -40℃~+115℃ 1 12~24 1x3P 20A 3 300V 3P 7.62mm Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1950
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9179
10+
$0.8986
30+
$0.8857
100+
$0.8727
Welcome back, may I help you?