
* Images are for reference only
TJ0211530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TJ0211530000G
- JLCPCB Part #
- C2683156
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 1.5 10.5A 16~28 1x2P 2 2P 3.5mm 300V Green Plug P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4049
10+
$0.3227
30+
$0.2856
100+
$0.2420
650+
$0.1936
1300+
$0.1807
Related Products
Welcome back, may I help you?