
* Images are for reference only
TH513J45GBSN
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TH513J45GBSN
- JLCPCB Part #
- C17372820
- Package
- Plugin
- Description
- -40℃~+250℃ 1.3MΩ 25mW ±5% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7581
200+
$0.3029
500+
$0.2933
1000+
$0.2885
Welcome back, may I help you?