
* Images are for reference only
TH333J40GBPS-T5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TH333J40GBPS-T5
- JLCPCB Part #
- C17488201
- Package
- Plugin
- Description
- -40℃~+250℃ 25mW 33kΩ ±5% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8296
200+
$0.3319
500+
$0.3206
1000+
$0.3141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?