
* Images are for reference only
TH310J39GBSN(25/85)
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TH310J39GBSN(25/85)
- JLCPCB Part #
- C17439443
- Package
- Plugin
- Description
- -40℃~+250℃ 10kΩ 25mW ±2% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4383
200+
$0.1750
500+
$0.1691
1000+
$0.1662
Related Products
Welcome back, may I help you?