
* Images are for reference only
TH310H36GBSN
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TH310H36GBSN
- JLCPCB Part #
- C17508002
- Package
- Plugin
- Description
- -40℃~+250℃ 10.74kΩ 25mW 3684K ±3% ±5% Plugin NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7622
200+
$0.3046
500+
$0.2949
1000+
$0.2901
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?