
* Images are for reference only
TG140160B000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TG140160B000G
- JLCPCB Part #
- C7067890
- Package
- Plugin,P=5mm
- Description
- 1 14 15A 300V 5mm Blue Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1984
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0219
200+
$1.6049
500+
$1.5517
1000+
$1.5243
Welcome back, may I help you?