
* Images are for reference only
TB1601610000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TB1601610000G
- JLCPCB Part #
- C5793952
- Package
- Plugin,P=5mm
- Description
- 1 16 16A 250V 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2090
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8450
200+
$2.3322
500+
$2.2547
1000+
$2.2159
Welcome back, may I help you?