
* Images are for reference only
TA0201610000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TA0201610000G
- JLCPCB Part #
- C3820271
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 14~26 16A 1x2P 2 250V 2P 5mm Blue 插件,P=5mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.3916
10+
$0.3803
30+
$0.3739
100+
$0.3674
Welcome back, may I help you?