
* Images are for reference only
TA0201520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TA0201520000G
- JLCPCB Part #
- C5954310
- Package
- Plugin,P=5mm
- Description
- 1 16A 2 250V 2P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
200+
$0.1941
500+
$0.1877
1000+
$0.1845
Welcome back, may I help you?