
* Images are for reference only
T821150A1S100CEU
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- T821150A1S100CEU
- JLCPCB Part #
- C3013499
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 2x25P 3A 50P 8.95mm 9mm Black Gold Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.7478
10+
$1.4809
30+
$1.3346
72+
$1.1674
504+
$1.0950
1440+
$1.0613
Related Products
Welcome back, may I help you?