
* Images are for reference only
T816120A1S102CEU
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- T816120A1S102CEU
- JLCPCB Part #
- C30634459
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 250V 2x10P 3A Black Brass Gold IDC Header Through Hole Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$2.3397
10+
$1.9981
30+
$1.7838
108+
$1.5646
540+
$1.4663
972+
$1.4228
Related Products
Welcome back, may I help you?