
* Images are for reference only
SP20C-G502 U
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SP20C-G502 U
- JLCPCB Part #
- C19599383
- Package
- -
- Description
- -20℃~+100℃ - Pressure Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4549
200+
$9.7578
500+
$9.4320
1000+
$9.2706
Welcome back, may I help you?