
* Images are for reference only
SMXM02101
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SMXM02101
- JLCPCB Part #
- C6680821
- Package
- SMD,P=3.5mm
- Description
- 1 12A 2 2P 3.5mm 300V Black Surface Mount,Vertical SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5387
200+
$0.6152
500+
$0.5943
1000+
$0.5830
Welcome back, may I help you?