
* Images are for reference only
SMP-MSLD-PCE-5T
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SMP-MSLD-PCE-5T
- JLCPCB Part #
- C6297051
- Package
- SMD
- Description
- -65℃~+165℃ 1 26.5GHz 50Ω Board Side Male Pin SMP SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 539
In-stock Item Pricing
Qty Unit Price
1+
$6.2166
10+
$5.4473
30+
$4.9906
100+
$4.5274
500+
$4.3143
1000+
$4.2197
Related Products
Welcome back, may I help you?