
* Images are for reference only
SLW4R-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW4R-1C7LF
- JLCPCB Part #
- C3169713
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 0.3mm 1mm 4P 4mm Bottom Contact Hinged Lid Phosphor Bronze Right Angle Tin Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4507
260+
$0.1744
520+
$0.1683
1040+
$0.1653
Welcome back, may I help you?