
* Images are for reference only
SLW17R-1C7BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW17R-1C7BLF
- JLCPCB Part #
- C17429204
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 1mm Gold Phosphor bronze Right Angle Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 110
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
220+
$0.4388
550+
$0.4243
990+
$0.4178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?