
* Images are for reference only
SFW7R-2STE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW7R-2STE1LF
- JLCPCB Part #
- C3168417
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1mm 2.7mm 7P Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5995
200+
$0.2321
500+
$0.2240
1000+
$0.2208
Related Products
Welcome back, may I help you?