
* Images are for reference only
SFW6R-5STZE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW6R-5STZE1LF
- JLCPCB Part #
- C3169036
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.3mm 1mm 2.7mm 6P Bottom Contact Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3516
200+
$0.1362
500+
$0.1314
1000+
$0.1290
Related Products
Welcome back, may I help you?