
* Images are for reference only
SFW6R-2STE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW6R-2STE1LF
- JLCPCB Part #
- C3168445
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1mm 2.7mm 6P Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2788
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2783
In-stock Item Pricing
Qty Unit Price
1+
$0.4614
10+
$0.3485
30+
$0.2985
100+
$0.2388
Related Products
Welcome back, may I help you?