
* Images are for reference only
SFW5S-2STMAE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW5S-2STMAE1LF
- JLCPCB Part #
- C3168836
- Package
- SMD,P=1mm
- Description
- -55℃~+85℃ 0.3mm 1mm 5.3mm 5P Gold Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6186
10+
$0.5010
30+
$0.4414
100+
$0.3834
500+
$0.3480
1000+
$0.3303
Related Products
Welcome back, may I help you?