
* Images are for reference only
SFW4S-2STE9LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW4S-2STE9LF
- JLCPCB Part #
- C3169517
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 1mm 4P 5.3mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6487
200+
$0.2521
500+
$0.2425
1000+
$0.2393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?