
* Images are for reference only
SFW4R-4STE5LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW4R-4STE5LF
- JLCPCB Part #
- C3169145
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm 2.7mm 4P Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5559
200+
$0.2153
500+
$0.2073
1500+
$0.2041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?