
* Images are for reference only
SFW20S-2STME1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW20S-2STME1LF
- JLCPCB Part #
- C3168412
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 1mm 20P 5.3mm Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
10+
$0.6379
30+
$0.6266
100+
$0.6170
Welcome back, may I help you?