This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFW16S-2STE9LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
SFW16S-2STE9LF
JLCPCB Part #
C599481
Package
SMD,P=1mm
Description
-55℃~+85℃ 16P 1mm 5.3mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6317
200+ $0.2450
500+ $0.2369
1000+ $0.2321

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons