
* Images are for reference only
SFW14S-2STME9LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW14S-2STME9LF
- JLCPCB Part #
- C3169994
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 0.3mm 14P 1mm 5.3mm Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5934
200+
$1.3910
500+
$1.3427
1000+
$1.3186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?