
* Images are for reference only
SFW12R-1STE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW12R-1STE1LF
- JLCPCB Part #
- C599478
- Package
- SMD,P=0.5mm
- Description
- 12P 1mm Non-Latching SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6731
10+
$0.6571
30+
$0.6459
100+
$0.6347
Related Products
Welcome back, may I help you?