This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SFW10S-2STME1LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
SFW10S-2STME1LF
JLCPCB Part #
C5408032
Package
SMD,P=1mm(Staggered pins)
Description
-55℃~+105℃ 100V 10P 1A 1mm Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $0.6411
10+ $0.6267
30+ $0.6187
100+ $0.6090

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons