This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFV24R-1STBE1HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
SFV24R-1STBE1HLF
JLCPCB Part #
C3169639
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 0.3mm 0.5mm 1.8mm 24P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $0.6202
10+ $0.6057
30+ $0.5977
100+ $0.5881

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons