This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFV10R-1STE1HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
SFV10R-1STE1HLF
JLCPCB Part #
C3169457
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 0.5mm 1.8mm 10P Bottom Contact Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $0.4215
10+ $0.4119
30+ $0.4055
100+ $0.3991

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons