
* Images are for reference only
SCM121100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SCM121100
- JLCPCB Part #
- C17471581
- Package
- Plugin,P=5mm
- Description
- 1 12 12P 20A 300V 5mm Black Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9398
200+
$2.7705
500+
$2.6774
1000+
$2.6308
Welcome back, may I help you?